Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAA1-12025NBMW31

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
Search Keywords: FAA112025NBMW31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAA1-12025NBMW31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    120 x 120 x 25.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    20.7 W
  • Maximum Airflow:
    71 CFM
  • Noise Level:
    44.1 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
Manufacturer Stock:
459 can ship
Minimum Order:
10
Available in less than min:
9
Order Increment:
10
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$21.758
10
$19.780
30
$18.320
50
$17.820
100
$16.420
250
$16.020
500
$13.190
1,000 +
$12.880
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States