Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAA1-08025NBHT31

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm
Search Keywords: FAA108025NBHT31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAA1-08025NBHT31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 25.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    9,7 W
  • Maximum Airflow:
    17,21 CFM
  • Noise Level:
    21.2,27.8 dB
  • Special Features:
    N/A
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
310 can ship
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
10
$18.42
30
$17.01
50
$16.52
100
$15.16
250
$14.76
500
$12.29
1,000 +
$12.11
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States