Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port
Search Keywords: 88310016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    883-10/016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    115/250 VAC
  • Maximum Current Rating:
    6/10 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Manufacturer Stock:
145 can ship
Minimum Order:
10
Order Increment:
10
59 Weeks can ship 1/9/26
ADD TO CART
Qty
Unit Price
10
$21.33
30
$20.74
50
$20.18
100
$19.15
250
$18.68
500
$17.41
1,000 +
$16.99
Click for Quote
Log in to unlock special pricing