Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 3A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 3A Switch ST 1 Port
Search Keywords: 88303001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    883-03/001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    115/250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
Minimum Order:
10
Order Increment:
10
59 Weeks can ship 1/9/26
ADD TO CART
Qty
Unit Price
1
$23.034
10
$20.940
30
$20.320
50
$19.730
100
$18.650
250
$18.150
500
$17.060
1,000 +
$16.620
Click for Quote
Log in to unlock special pricing