Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IEC 60320 C8 Inlet F 2 POS 8.6mm Solder Lug ST Panel Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IEC 60320 C8 Inlet F 2 POS 8.6mm Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: 770WX213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    770W-X2/13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IEC 60320 C8 Inlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    2
  • Termination Method:
    Solder Lug3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase in-stock quantity up to 16
Manufacturer Stock:
4,900 can ship
Minimum Order:
100
Available in less than min:
16
Order Increment:
100
22 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$0.910
100
$0.827
300
$0.802
500
$0.766
1,000
$0.733
2,500
$0.703
5,000
$0.684
7,500
$0.674
10,000 +
$0.664
Click for Quote
Log in to unlock special pricing