Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power RCP 2 POS ST Panel Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 770WX203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    770W-X2/03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Ships today, if you order in
On Order:
1,556   can ship 1/15/25
Manufacturer Stock:
7,744 can ship
Minimum Order:
20
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
20
$1.333
50
$1.154
100
$0.927
250
$0.829
500
$0.786
1,000
$0.746
2,500 +
$0.631
Click for Quote
Log in to unlock special pricing