Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power RCP 12 POS ST Panel Mount 12 Terminal 4 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 12 POS ST Panel Mount 12 Terminal 4 Port
Search Keywords: 742W1520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    742W-15/20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    12
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
Manufacturer Stock:
708 can ship
Minimum Order:
5
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
5
$5.69
50
$4.30
100
$3.95
300
$3.50
500
$3.33
1,000
$3.11
2,500
$2.85
5,000 +
$2.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5