Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn NEMA 5-20R RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 5-20R RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 739WX232A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    739W-X2/32-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    NEMA 5-20R3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Through Hole3696
  • Gender:
    RCP3690
  • Number of Contacts:
    3
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    1253694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
302 can ship
Minimum Order:
25
44 Weeks can ship 9/29/25
ADD TO CART
Qty
Unit Price
25
$1.408
250
$1.177
500
$1.024
1,000
$0.891
3,000
$0.867
5,000
$0.859
8,000
$0.850
10,000 +
$0.842
Click for Quote
Log in to unlock special pricing