Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power F 2 POS 12.6mm Solder ST Cable Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Power F 2 POS 12.6mm Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 738WCX201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    738W-CX2/01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,190
Ships today, if you order in
Manufacturer Stock:
6,281 can ship
Minimum Order:
30
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
30
$0.893
300
$0.784
500
$0.732
1,000
$0.586
2,500 +
$0.529
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5