Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Circuit Breaker 1Pole 15A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 1Pole 15A 250VAC
Search Keywords: 736WB301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    736W-B/301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
13,793 can ship
Minimum Order:
10
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
10
$3.13
50
$2.65
300
$2.40
500
$2.37
1,000
$2.28
2,500
$2.22
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in to unlock special pricing