Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: 7231563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    723-15/63
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,215
Ships today, if you order in
Manufacturer Stock:
1,500 can ship
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
ADD TO CART
Qty
Unit Price
4
$7.10
25
$4.96
50
$4.88
100
$4.49
500
$4.28
1,000
$4.22
1,500
$4.16
2,000 +
$4.09
Click for Quote
Log in to unlock special pricing