Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module Unfiltered F 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Unfiltered F 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: 719W0004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    719W-00/04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,234
Can Ship immediately
Manufacturer Stock:
22,786 can ship
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
100
$1.804
300
$1.688
500
$1.551
1,000
$1.337
2,500
$1.239
5,000
$1.227
7,500
$1.214
10,000 +
$1.202
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5