Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 710W0001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    710W-00/01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in You may purchase in-stock quantity up to 16
Minimum Order:
100
Available in less than min:
16
Order Increment:
100
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1
$1.557
100
$1.415
300
$1.151
500
$1.123
1,000
$0.919
2,500
$0.900
5,000
$0.802
7,500
$0.794
10,000 +
$0.786
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5