Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly UL 2725 3.05m 28AWG/26AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UL 2725 3.05m 28AWG/26AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag
Search Keywords: 302101310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    3021013-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Cable Length:
    3.05 m
  • Cable Type:
    UL 2725
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 343
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
50
$5.128
100
$4.882
250
$4.185
500
$3.571
1,000
$3.483
2,500
$3.286
5,000
$3.253
7,500 +
$3.220
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5