Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fan Guard Filter - Foam Media - 120mm Sqr - 100 PPI - Pkg of 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Filter - Foam Media - 120mm Sqr - 100 PPI - Pkg of 5
Search Keywords: 09450M100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09450-M/100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    USMCA# 392113
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Filter Media
  • Material:
    N/A
  • Color:
    N/A
  • Fits Fan Size:
    120 mm
  • Family:
    9
  • Operating Temperature:
    N/A
  • Dimension:
    115.57 x 115.57 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Manufacturer Stock:
4,490 can ship
Minimum Order:
20
Order Increment:
20
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
20
$2.30
100
$1.89
260
$1.81
500
$1.76
1,000
$1.67
2,500
$1.63
5,000
$1.59
7,500 +
$1.57
Click for Quote
Log in to unlock special pricing