Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fan Guard Only - Plastic - 120mm Sqr - No Retainer nor Media

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Only - Plastic - 120mm Sqr - No Retainer nor Media
Search Keywords: 09450G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09450-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Guard
  • Material:
    Plastic
  • Color:
    Black
  • Fits Fan Size:
    120 mm
  • Family:
    9
  • Operating Temperature:
    N/A
  • Dimension:
    118.11 x 118.11 x 7.11 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,762
Can Ship immediately
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
100
$0.910
300
$0.799
1,000
$0.660
2,500
$0.646
5,000
$0.639
7,500
$0.633
10,000
$0.627
15,000 +
$0.620
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5