Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thrml Mgmt Access Fan Guard 92mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 92mm
Search Keywords: 08133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08133
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8414901080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fan Guard
  • Material:
    Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    92 mm
  • Family:
    8133
  • Operating Temperature:
    N/A
  • Dimension:
    89.4mm dia
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order:
23
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
23
$5.31
25
$5.06
50
$3.01
100
$1.40
500
$1.22
1,000
$1.17
2,500 +
$1.07
Click for Quote
Log in to unlock special pricing