Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thrml Mgmt Access Fan Guard 120mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords: 0812902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08129-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Guard
  • Material:
    Carbon Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    120 mm
  • Family:
    8129
  • Operating Temperature:
    N/A
  • Dimension:
    115.6mm dia
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
11,014 can ship
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
100
$0.910
300
$0.881
500
$0.842
1,000
$0.806
2,500
$0.773
5,000
$0.752
7,500
$0.741
10,000 +
$0.680
Click for Quote
Log in to unlock special pricing