Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Transformer 1:200 500Vrms 0.00042Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:200 500Vrms 0.00042Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Search Keywords: PB0027NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PB0027NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.31.2000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    980
  • Accuracy:
    N/A
  • Maximum DCR Primary Side:
    0.00042 Ohm
  • Family:
    PB0027NL
  • Core Type:
    N/A
  • Maximum DCR Secondary Side:
    2.9 Ohm
  • Burden:
    N/A
  • Mounting:
    Surface Mount4180
  • High Potential:
    5004174Vrms
  • Lead Style:
    Gull Wing4175
  • Dimension:
    15mm x 19.91mm x 104189mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
Minimum Order:
10
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
10
$2.49
100
$1.71
250
$1.68
980
$1.65
1,960
$1.63
2,940
$1.60
5,880
$1.58
7,840 +
$1.55
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States