Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switching Transformer 3:3:3.75:1 0.047Ohm/0.058Ohm/0.155Ohm Prim. DCR 0.012Ohm Sec. DCR 10 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Switching Transformer 3:3:3.75:1 0.047Ohm/0.058Ohm/0.155Ohm Prim. DCR 0.012Ohm Sec. DCR 10 Terminal Gull Wing SMD
Search Keywords: PA2437NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA2437NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.50.4000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    780
  • Dimension:
    14mm x 17.65mm x 12.3214137mm
  • Family:
    PA
  • Maximum Operating Frequency:
    250 kHz
  • Maximum DCR Secondary Side:
    0.012 Ohm
  • Mounting:
    Surface Mount14132
  • Maximum OCL Inductance:
    0.08(Typ) mH
  • Maximum DCR Primary Side:
    0.047/0.058/0.155 Ohm
  • Lead Style:
    Gull Wing14123
  • Maximum Output Voltage:
    3.314130V
  • Maximum Input Voltage:
    914126V to 3614126V/3614126V to 6014126V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
195
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
10
$4.63
50
$4.56
100
$4.50
195
$4.43
390
$2.72
585
$2.15
780 +
$2.11
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States