Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 1:1.35:1.35 500Vrms 6 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1:1.35:1.35 500Vrms 6 Terminal Gull Wing SMD
Search Keywords: P1597NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P1597NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single10787
  • Primary Side Voltage:
    N/A
  • Secondary Configuration:
    Single10795
  • Secondary Side Voltage:
    N/A
  • Secondary Side Current:
    N/A
  • Power Rating:
    N/A
  • Mounting:
    Surface Mount10782
  • Dimension:
    11.5mm x 13mm x 910792mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,695
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
10
$2.223
25
$1.651
50
$1.501
100
$1.486
500
$1.463
800
$1.449
1,000 +
$1.434
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5