Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Power Unshielded Wirewound 1uH 20% 100KHz 6.8A 10mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 6.8A 10mOhm DCR T/R
Search Keywords: P0751102T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P0751.102T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6.8 A
  • Maximum DC Resistance:
    10 mOhm
  • Operating Temperature:
    -40 to 130 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,125
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$8.560
50
$2.140
100
$1.510
800
$0.998
1,600
$0.956
3,200
$0.924
6,400
$0.903
8,000 +
$0.882
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5