Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Active Part but Not Recommended for New Designs, use HX5020NL (same form, fit, function)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Active Part but Not Recommended for New Designs, use HX5020NL (same form, fit, function)
Search Keywords: HX5020FNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    HX5020FNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.69.8000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Lead Style:
    Gull Wing
  • Dimension:
    27.94mm x 10.92mm x 8.64mm
  • Maximum Insertion Loss:
    -1.2@100KHz dB
  • Maximum DCR Secondary Side:
    0.65 Ohm
  • Maximum DCR Primary Side:
    0.65 Ohm
  • Family:
    HX5020
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
5
$11.86
25
$10.46
50
$10.30
120
$10.15
240
$9.99
360
$9.84
480 +
$9.70
Click for Quote
Log in to unlock special pricing
Possible Replacement
MDL,DUAL,1GD,1:1,SMT,TU NPB
In Stock:
350
Minimum Order:
5