Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Active Part but Not Recommended for New Designs, use H2019NLT (same form, fit, function)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Active Part but Not Recommended for New Designs, use H2019NLT (same form, fit, function)
Search Keywords: H2019FNLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    H2019FNLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.69.8000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum DCR Primary Side:
    N/A
  • Lead Style:
    Gull Wing
  • Maximum Insertion Loss:
    -1.2@0.1MHz to 100MHz dB
  • Family:
    H2019
  • Maximum DCR Secondary Side:
    N/A
  • Dimension:
    12.7mm x 9.53mm x 6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,150
Ships today, if you order in
Minimum Order:
100
13 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
100
$3.270
250
$3.222
500
$3.190
1,200
$3.039
3,600
$2.995
6,000
$2.965
8,400 +
$2.936
Click for Quote
Log in to unlock special pricing
Possible Replacement
MDL,SIN,100P,1:1,SMT,TR, NPB
In Stock:
2,370
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5