Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB
Search Keywords: H1112NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    H1112NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.69.8000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Family:
    H1112
  • Lead Style:
    Gull Wing
  • Dimension:
    14.81mm x 14.73mm x 4.88mm
  • Maximum DCR Primary Side:
    N/A
  • Maximum Insertion Loss:
    1.2@0.1MHz to 100MHz dB
  • Maximum DCR Secondary Side:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$4.07
50
$3.35
100
$3.30
250
$3.12
700
$2.96
1,400
$2.89
2,800
$2.82
5,600 +
$2.78
Click for Quote
Log in to unlock special pricing
Possible Replacement
MDL,SIN,100D,1:1.414,SMT,OH,TU NPB
In Stock:
34
Minimum Order:
5