Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FIS1X5 series THT Current Sense Transformer with high isolation (4,000Vac), fully encapsulated, up to 25A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
FIS1X5 series THT Current Sense Transformer with high isolation (4,000Vac), fully encapsulated, up to 25A
Search Keywords: FIS105NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    FIS105NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.50.4000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1110
  • Accuracy:
    N/A
  • Mounting:
    Through Hole4180
  • Operating Temperature:
    -40 to 125 °C
  • Operating Frequency:
    500 KHz
  • Dimension:
    17.6mm x 15.2mm x 124189mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order:
10
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
10
$2.444
100
$2.015
250
$1.798
500
$1.693
1,110
$1.581
3,330
$1.522
5,550
$1.493
7,770 +
$1.478
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5