Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD
Search Keywords: 23Z91SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    23Z91SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Isolation Voltage:
    2000 Vrms
  • Maximum Insertion Loss:
    N/A
  • Family:
    23Z91SM
  • Maximum DCR Primary Side:
    0.3 Ohm
  • Dimension:
    11.43 x 9.14 x 5.46 mm
  • Maximum Interwinding Capacitance:
    10 pF
  • Maximum DCR Secondary Side:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,647
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$9.29
40
$2.84
120
$2.60
520
$2.42
1,000
$2.14
2,520
$2.01
5,000 +
$1.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States