Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP - Tape& ...
Ships Immediately
can ship
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead PDIP - -40 ...
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C - Tape&Reel
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP Tube
Quad Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 14-Lead SOIC - -40°C to +125°C - Ta ...
Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC - Tape& ...
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C - Tape&Reel
80kHz Zero-Drift Op Amps
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin DFN EP Tube