ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 14-lead SOIC - Tape&Reel
Ships Immediately
can ship
Operational Amplifier Zero-Drift 170uA 2MHz 2V to 5.5V 1V/us 5-Pin SOT-23 T/R
Op Amp Dual GP ±8.3V/16V 8-Pin SOIC N Tube
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40 ...
Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
Quad Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 14-Lead PDIP - -40°C to +85°C
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube
MCP629T-E/ML
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead MSOP - -40 ...
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube