Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
TVS Diode - Uni-Dir - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19.9V Clamping (Max)@Ipp - 75A - 1.5kW ...
Ships Immediately
can ship
MSMLG40A
TVS Diode - MiniMelf - 97.2V - 150W - Unidirectional
TVS Diode - SOD-123FL - 150V - 200W - Bidirectional
TVS Diode - Melf - 43.6V - 400W - Unidirectional
TVS Diode - SMB - 20V - 600W - Unidirectional
TVS Diode - DO-15 - 36.8V - 600W - Unidirectional
TVS Diode - DO-15 - 12.9V - 600W - Bidirectional
TVS Diode - SMB - 15V - 600W - Unidirectional - AEC-Q101
TVS Diode - DO-15 - 256V - 600W - Unidirectional