Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
MSMLG33A
Ships Immediately
can ship
can ship 3/3/25
TVS Diode - SMB - 75V - 600W - Bidirectional - AEC-Q101
TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 53V - 1500W - Bidirectional
TVS Diode - P600 - 51V - 5000W - Bidirectional
15,000 Watt Unidirectional TVS - Vwm: 40V - Vc: 65.8V - Ipp: 228A - Axial DO-204AR - Level M Reliability - Non-Ro ...
15,000 Watt Bi-directional TVS - Vwm: 90V - Vc: 146V - Ipp: 103A - Axial DO-204AR - Level M Reliability - Non-RoH ...
15,000 Watt Bi-directional TVS - Vwm: 220V - Vc: 356V - Ipp: 42A - Axial DO-204AR - Level M Reliability - Non-RoH ...
15,000 Watt Unidirectional TVS - Vwm: 160V - Vc: 259V - Ipp: 58A - Axial DO-204AR - Level M Reliability - Non-RoH ...
MASMLG15CAE3
MSMLG78AE3/TR