Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action SP Lever Quick Connect 15A 250VAC 372.85VA 0.29N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action SP Lever Quick Connect 15A 250VAC 372.85VA 0.29N Screw Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E34-75HX
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Lever
  • Contact Rating @ Voltage:
    372.85@UL A
  • Maximum Movement Differential:
    1.02 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    52.98 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
22 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
10
$4.15
25
$3.94
50
$3.75
100
$3.56
125
$3.38
250
$2.54
375
$2.37
500 +
$2.32
Click for Quote
Log in to unlock special pricing