Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles
Product Highlights:
  • Rugged construction for 2-pole, high-current applications
  • Lighted and non-lighted
  • Maintained-action and momentary
  • Single-throw and double-throw
  • Available in a variety of colors
Search Keywords: WRG33F2BBBNN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    WRG33F2BBBNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27@cULus A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,684
Can Ship immediately
Minimum Order:
500
ADD TO CART
Qty
Unit Price
500
$1.61
1,000
$1.52
1,500 +
$1.45
Click for Quote
Log in to unlock special pricing