Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Button Quick Connect 10A 250VAC 372.85VA 0.74N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Button Quick Connect 10A 250VAC 372.85VA 0.74N Screw Mount
Product Highlights:
  •  Choice of current ratings up to 25 amps
  •  Choice of actuators
  •  Choice of terminals
  •  3 contact arrangements
  •  Choice of operating force
  •  Long mechanical life
  •  Wiping contact action
  •  Snap over actuators
  •  Agency approved extended life versions
Search Keywords: KWJAQBAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    KWJAQBAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    372.85@UL A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.74 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.48 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$6.54
25
$3.55
100
$1.47
250 +
$1.37
Click for Quote
Log in to unlock special pricing