Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords: D443R1AAG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    D443-R1AA-G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    372.85@UL A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    2.79 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.9 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,523
Can Ship immediately
Minimum Order:
10
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
10
$3.57
50
$2.90
250
$2.65
500
$2.50
1,000
$2.41
2,500
$2.35
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing