Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

WPGT-3R250B

World Products

Gas Discharge Tubes 250VDC 2pF SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 250VDC 2pF SMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPGT-3R250B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    600 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    700 V
  • Typical DC Sparkover Voltage@100V/s:
    250 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
19 Weeks can ship 4/4/25
Backorder
Qty
Unit Price
10
$2.65
25
$1.87
100
$1.77
500
$1.37
1,000
$1.21
2,500
$1.07
5,000
$0.97
10,000 +
$0.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States