Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 170V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 170V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WFCC-170C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Maximum Peak Pulse Current:
    10000 A
  • Dimension:
    9.5 x 9.5 x 12.54 mm
  • Direction Type:
    Bi-Directional
  • Family:
    WFCC-170C
  • Maximum Clamping Voltage:
    260 V
  • Maximum Reverse Leakage Current:
    20 uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
10
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
10
$382.09
20
$202.28
30
$142.35
40 +
$139.50
Click for Quote
Log in to unlock special pricing