Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 40V 2-Pin Box/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 40V 2-Pin Box/Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WFCA-058L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Family:
    WFCA-058L
  • Dimension:
    13(Max) x 13(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Reverse Leakage Current:
    20 uA
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    3000 A
  • Maximum Clamping Voltage:
    110 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
16 Weeks can ship 2/19/25
Backorder
Qty
Unit Price
2
$20.25
20
$15.31
100
$14.55
500
$9.63
1,000
$8.92
2,500
$8.22
5,000
$7.65
10,000 +
$7.18
Click for Quote
Log in to unlock special pricing