Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VZ07D471KBS

World Products

Var MOV 300VAC/385VDC 1200A 517V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 300VAC/385VDC 1200A 517V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    VZ07D471KBS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    517 V
  • Clamping Voltage:
    775 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.9 x 12 x 9.5 mm
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    385 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
100
$0.3160
200
$0.3060
300
$0.2378
500
$0.1590
1,000
$0.1400
2,500
$0.1240
5,000
$0.1120
10,000 +
$0.1030
Click for Quote
Log in to unlock special pricing