Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6KE6.8ATR

World Products

Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    P6KE6.8ATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Peak Pulse Current:
    57 A
  • Maximum Clamping Voltage:
    10.5 V
  • Direction Type:
    Uni-Directional
  • Dimension:
    6.7 x 3.1 mm
  • Family:
    P6KE6.8A
  • Maximum Reverse Leakage Current:
    1000 uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
4000
13 Weeks can ship 1/30/25
Backorder
Qty
Unit Price
4,000
$0.173
8,000
$0.169
12,000 +
$0.166
Click for Quote
Log in to unlock special pricing