Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-41

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    P6KE18CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Clamping Voltage:
    25.2 V
  • Direction Type:
    Bi-Directional
  • Maximum Peak Pulse Current:
    24 A
  • Family:
    P6KE18CA
  • Dimension:
    6.7 x 3.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,320
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
100
$0.321
200
$0.305
400
$0.290
800 +
$0.275
Click for Quote
Log in to unlock special pricing