Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: MURS140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    MURS140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MURS140
  • Configuration:
    Single
  • Packaging:
    N/A
  • Maximum Continuous Forward Current:
    1 A
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Surface Mount
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,990
Can Ship immediately
Minimum Order:
110
ADD TO CART
Qty
Unit Price
110
$0.5580
500
$0.3370
1,000
$0.1691
3,000
$0.1606
5,000
$0.1492
10,000 +
$0.1406
Click for Quote
Log in to unlock special pricing