Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Glass Passivated Bridge Rectifier - 600V (RRM) - 50A (FSM) - DF-S - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Glass Passivated Bridge Rectifier - 600V (RRM) - 50A (FSM) - DF-S - Surface Mount.
Search Keywords: DF06S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    DF06S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    DF06S
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Configuration:
    Single
  • Bridge Type:
    Single Phase
  • Dimension:
    8.5(Max) x 6.5(Max) x 2.6(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately You may purchase in-stock quantity up to 65
Minimum Order:
80
Available in less than min:
65
ADD TO CART
Qty
Unit Price
1
$1.320
80
$1.200
100
$0.705
250
$0.472
500
$0.328
1,000
$0.141
2,500 +
$0.136
Click for Quote
Log in to unlock special pricing