Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5KE36CATR

World Products

Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-13 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-13 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    1.5KE36CATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Peak Pulse Current:
    30 A
  • Maximum Clamping Voltage:
    49.9 V
  • Family:
    1.5KE36CA
  • Maximum Reverse Leakage Current:
    5 uA
  • Dimension:
    8.35 x 5.08 mm
  • Direction Type:
    Bi-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1200
Order Increment:
1200
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
1,200
$0.460
2,400
$0.429
4,800
$0.403
9,600 +
$0.393
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
99
Minimum Order:
100