Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5KE18ATR

World Products

Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    1.5KE18ATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Family:
    1.5KE18A
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    25.2 V
  • Maximum Reverse Leakage Current:
    5 uA
  • Dimension:
    8.35 x 5.08 mm
  • Maximum Peak Pulse Current:
    59.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1200
Order Increment:
1200
13 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
1,200
$0.423
2,400
$0.395
4,800
$0.370
9,600 +
$0.361
Click for Quote
Log in to unlock special pricing