Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5KE110CTR

World Products

Diode TVS Single Bi-Dir 89.2V 1.5KW 2-Pin DO-13 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 89.2V 1.5KW 2-Pin DO-13 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    1.5KE110CTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Peak Pulse Current:
    9.5 A
  • Maximum Clamping Voltage:
    158 V
  • Dimension:
    8.35 x 5.08 mm
  • Direction Type:
    Bi-Directional
  • Maximum Reverse Leakage Current:
    5 uA
  • Family:
    1.5KE110C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
300
16 Weeks can ship 3/14/25
Packaged Differently
In Stock:
300
Minimum Order:
80