Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DND02A-M050

Woodhead / Molex

Cable Assembly STP 5m 22AWG 5 POS M12 Circular M Micro-Change®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly STP 5m 22AWG 5 POS M12 Circular M Micro-Change®
Search Keywords: DND02AM050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    DND02A-M050
  • Alias/AKA:
    1300270017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Shielded Twisted Pair
  • Gender:
    M
  • Wire Size:
    22 AWG
  • Cable Length:
    5 m
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
2
$53.36
4 +
$52.29
Click for Quote
Log in to unlock special pricing