Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
MIC 3P FP 4M 90D NPN #22 BRD; 8030N1D01M040 | Molex Woodhead/Brad 120067-0221
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Red ...
Diode Rectifier Bridge Single 1KV 35A 4-Pin MP-35
Proportional Control SSR - Output Voltage: 200-240VAC - 40A - Input Variable Resistor: 1M(...
RD24 Female angled connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL...