Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

663020C06F250

Woodhead / Molex

Cable Assembly 12/3 SOOW 7.62m 12AWG 3 POS M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 12/3 SOOW 7.62m 12AWG 3 POS M
Search Keywords: 663020C06F250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    663020C06F250
  • Alias/AKA:
    1300010032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    12/3 SOOW
  • Cable Length:
    7.62 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
1
$288.01
3
$274.41
5
$268.93
10
$259.94
15 +
$253.01
Click for Quote
Log in to unlock special pricing