Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
Ring Tongue Terminal 14-16AWG Brass Tin Box
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
Global Twin - Terminal Cover - For Use w/Flange Disconnect Handle Assy - 125A Frame
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 125 A - connectio...